


165X5 | |
|---|---|
DigiKey Part Number | HM503-ND |
Manufacturer | |
Manufacturer Product Number | 165X5 |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 115V Primary 5V Secondary 30A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 150VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 95.25mm L x 82.55mm W |
Voltage - Primary 115V | Height - Seated (Max) 79.50mm |
Voltage - Secondary (Full Load) 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 30A | Weight 5.5 lbs (2.5 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,97000 € | 64,97 € |
| 10 | 57,87900 € | 578,79 € |
| 25 | 55,27080 € | 1.381,77 € |
| 50 | 53,37520 € | 2.668,76 € |
| 100 | 51,54520 € | 5.154,52 € |
| Unit Price without VAT: | 64,97000 € |
|---|---|
| Unit Price with VAT: | 77,31430 € |

