


165V7 | |
|---|---|
DigiKey Part Number | HM4367-ND |
Manufacturer | |
Manufacturer Product Number | 165V7 |
Description | PWR XFMR LAMINATED 157VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 157VA Power Transformer 115V Primary 7.5V Secondary 21A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 7.5V | |
Current - Output (Max) | 21A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 157VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 295.25mm L x 82.55mm W | |
Height - Seated (Max) | 79.50mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 € | 66,95 € |
| 10 | 59,62800 € | 596,28 € |
| 25 | 56,94120 € | 1.423,53 € |
| 50 | 54,98860 € | 2.749,43 € |
| 100 | 53,10310 € | 5.310,31 € |
| Unit Price without VAT: | 66,95000 € |
|---|---|
| Unit Price with VAT: | 79,67050 € |

