


165V18 | |
|---|---|
DigiKey Part Number | HM4366-ND |
Manufacturer | |
Manufacturer Product Number | 165V18 |
Description | PWR XFMR LAMINATED 360VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 360VA Power Transformer 115V Primary 18V Secondary 20A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 360VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 114.30mm L x 101.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 95.25mm |
Voltage - Secondary (Full Load) 18V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 20A | Weight 11 lbs (5 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 € | 84,62 € |
| 10 | 75,37000 € | 753,70 € |
| 25 | 71,97240 € | 1.799,31 € |
| 50 | 69,50460 € | 3.475,23 € |
| 100 | 67,12220 € | 6.712,22 € |
| Unit Price without VAT: | 84,62000 € |
|---|---|
| Unit Price with VAT: | 100,69780 € |

