


165U11 | |
|---|---|
DigiKey Part Number | HM4364-ND |
Manufacturer | |
Manufacturer Product Number | 165U11 |
Description | PWR XFMR LAMINATED 165VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 165VA Power Transformer 115V Primary 11V Secondary 15A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 165VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 95.25mm L x 82.55mm W |
Voltage - Primary 115V | Height - Seated (Max) 79.50mm |
Voltage - Secondary (Full Load) 11V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 15A | Weight 5.5 lbs (2.5 kg) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,68000 € | 58,68 € |
| Unit Price without VAT: | 58,68000 € |
|---|---|
| Unit Price with VAT: | 69,82920 € |

