


165P25 | |
|---|---|
DigiKey Part Number | HM557-ND |
Manufacturer | |
Manufacturer Product Number | 165P25 |
Description | PWR XFMR LAMINATED 125VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 125VA Power Transformer 115V Primary 25V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 125VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 76.20mm L x 101.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 65.02mm |
Voltage - Secondary (Full Load) 25V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 5A | Weight 5 lbs (2.3 kg) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,83000 € | 79,83 € |
| 10 | 71,10500 € | 711,05 € |
| 25 | 67,89960 € | 1.697,49 € |
| 50 | 65,57140 € | 3.278,57 € |
| 100 | 63,32320 € | 6.332,32 € |
| Unit Price without VAT: | 79,83000 € |
|---|---|
| Unit Price with VAT: | 94,99770 € |

