3.4kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650KA

DigiKey Part Number
HM4352-ND
Manufacturer
Manufacturer Product Number
1650KA
Description
XFMR 3.4KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.4kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
30Hz ~ 30kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±1dB
Series
Voltage - Isolation
2000V @ 1 Second
Packaging
Box
Power Level
50W
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
3.4kCT
Size / Dimension
4.000" L x 3.130" W (101.60mm x 79.50mm)
Impedance - Secondary (Ohms)
4, 8, 16
Height - Seated (Max)
3.810" (96.77mm)
DC Resistance (DCR) - Primary
32.74Ohm, 36.71Ohm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
306mOhm, 432mOhm, 540mOhm
Weight
7 lbs (3.2 kg)
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1181,46000 €181,46 €
10161,60200 €1.616,02 €
25154,32160 €3.858,04 €
50149,03680 €7.451,84 €
Manufacturers Standard Package
Unit Price without VAT:181,46000 €
Unit Price with VAT:215,93740 €