


164J28 | |
|---|---|
DigiKey Part Number | HM4343-ND |
Manufacturer | |
Manufacturer Product Number | 164J28 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 2.6A, Series 1.3A Through Hole |
Datasheet | Datasheet |
Category | Secondary Winding(s) Dual |
Manufacturer Hammond Manufacturing | Center Tap No |
Series | Power - Max 36VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.68mm L x 55.55mm W |
Voltage - Primary 115V | Height - Seated (Max) 39.70mm |
Voltage - Secondary (Full Load) Parallel 14V, Series 28V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 2.6A, Series 1.3A | Weight 1.1 lbs (499 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 10 | 17,20700 € | 172,07 € |
| 25 | 16,43400 € | 410,85 € |
| 50 | 15,87180 € | 793,59 € |
| 100 | 15,32840 € | 1.532,84 € |
| 250 | 14,63784 € | 3.659,46 € |
| 500 | 14,13590 € | 7.067,95 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |

