Laminated Core 6VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
164F10
164F10
What are Transformers? How Do They Work? - Another Teaching Moment

164F20

DigiKey Part Number
HM4311-ND
Manufacturer
Manufacturer Product Number
164F20
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 600mA, Series 300mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.28mm L x 33.32mm W
Height - Seated (Max)
33.32mm
Voltage - Isolation
2500Vrms
Weight
0.44 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,86000 €9,86 €
108,79600 €87,96 €
258,40280 €210,07 €
508,11640 €405,82 €
1007,83910 €783,91 €
2507,48668 €1.871,67 €
5007,23032 €3.615,16 €
1.0006,98254 €6.982,54 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:11,73340 €