
1640SE | |
|---|---|
DigiKey Part Number | 1640SE-ND |
Manufacturer | |
Manufacturer Product Number | 1640SE |
Description | XFMR 11.25K / 4, 8, 16 CHAS MNT |
Customer Reference | |
Detailed Description | 11.25k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 11.25k | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Single Ended Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 25W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.000" L x 3.750" W (127.00mm x 95.20mm) | |
Height - Seated (Max) | 4.560" (115.82mm) | |
Termination Style | Wire Leads | |
Weight | 11 lbs (5 kg) |

