1630SEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1630SEA

DigiKey Part Number
HM1558-ND
Manufacturer
Manufacturer Product Number
1630SEA
Description
XFMR 3.5K / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3.5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
3.5k
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
110.1Ohm
DC Resistance (DCR) - Secondary
634mOhm
Transformer Type
Single Ended Audiophile, Ultra-Linear - Tube Output
Frequency Range
20Hz ~ 20kHz
Frequency Response
±1dB
Voltage - Isolation
2828VDC @ 1 Second
Insertion Loss
±1dB
Return Loss
-
Power Level
30W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
4.980" L x 3.750" W (126.49mm x 95.25mm)
Height - Seated (Max)
4.650" (118.11mm)
Termination Style
Wire Leads
Weight
11 lbs (5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1186,10000 €186,10 €
10167,06900 €1.670,69 €
25160,01560 €4.000,39 €
50159,43900 €7.971,95 €
Manufacturers Standard Package
Unit Price without VAT:186,10000 €
Unit Price with VAT:221,45900 €