


162J56 | |
|---|---|
DigiKey Part Number | HM4281-ND |
Manufacturer | |
Manufacturer Product Number | 162J56 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 1.3A, Series 650mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 1.3A, Series 650mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 10 | 18,33300 € | 183,33 € |
| 25 | 17,50960 € | 437,74 € |
| 50 | 16,91080 € | 845,54 € |
| 100 | 16,33170 € | 1.633,17 € |
| 250 | 15,59588 € | 3.898,97 € |
| 500 | 15,06106 € | 7.530,53 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

