Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

162J36

DigiKey Part Number
HM4279-ND
Manufacturer
Manufacturer Product Number
162J36
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
36VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.70mm
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
1.1 lbs (499 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,31000 €20,31 €
1018,10500 €181,05 €
2517,29200 €432,30 €
5016,70060 €835,03 €
10016,12860 €1.612,86 €
25015,40196 €3.850,49 €
50014,87380 €7.436,90 €
Manufacturers Standard Package
Unit Price without VAT:20,31000 €
Unit Price with VAT:24,16890 €