


162J120 | |
|---|---|
DigiKey Part Number | HM1557-ND |
Manufacturer | |
Manufacturer Product Number | 162J120 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 600mA, Series 300mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,09000 € | 25,09 € |
| 10 | 22,35900 € | 223,59 € |
| 25 | 21,35440 € | 533,86 € |
| 50 | 20,62300 € | 1.031,15 € |
| 100 | 19,91640 € | 1.991,64 € |
| 250 | 19,01876 € | 4.754,69 € |
| Unit Price without VAT: | 25,09000 € |
|---|---|
| Unit Price with VAT: | 29,85710 € |

