Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
162 Series 20VA
162 Series 20VA
What are Transformers? How Do They Work? - Another Teaching Moment

162H10

DigiKey Part Number
HM4264-ND
Manufacturer
Manufacturer Product Number
162H10
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 4A, Series 2A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
20VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.52mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 4A, Series 2A
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,99000 €18,99 €
1016,92500 €169,25 €
2516,16480 €404,12 €
5015,61180 €780,59 €
10015,07730 €1.507,73 €
25014,39804 €3.599,51 €
50013,90434 €6.952,17 €
Manufacturers Standard Package
Unit Price without VAT:18,99000 €
Unit Price with VAT:22,59810 €