Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 100mA, Series 50mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 100mA, Series 50mA Through Hole
162F10
162F10
What are Transformers? How Do They Work? - Another Teaching Moment

162F120

DigiKey Part Number
HM4245-ND
Manufacturer
Manufacturer Product Number
162F120
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 60V, Series 120V Secondary Parallel 100mA, Series 50mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
6VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
41.28mm L x 33.32mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
33.32mm
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Voltage - Isolation
2500Vrms
Current - Output (Max)
Parallel 100mA, Series 50mA
Weight
0.44 lb (199.58 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,82000 €10,82 €
109,75300 €97,53 €
259,35360 €233,84 €
509,06100 €453,05 €
1008,77620 €877,62 €
2508,41192 €2.102,98 €
5008,14534 €4.072,67 €
1.0007,88641 €7.886,41 €
Manufacturers Standard Package
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €