Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
162E10
162E10
What are Transformers? How Do They Work? - Another Teaching Moment

162E12

DigiKey Part Number
HM4236-ND
Manufacturer
Manufacturer Product Number
162E12
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,29000 €11,29 €
1010,06900 €100,69 €
259,61800 €240,45 €
509,29000 €464,50 €
1008,97260 €897,26 €
2508,56896 €2.142,24 €
5008,27542 €4.137,71 €
1.0007,99177 €7.991,77 €
Manufacturers Standard Package
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €