
1629SEA | |
|---|---|
DigiKey Part Number | HM4223-ND |
Manufacturer | |
Manufacturer Product Number | 1629SEA |
Description | XFMR 6.5K / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2000Vrms |
Manufacturer Hammond Manufacturing | Insertion Loss ±1dB |
Series | Power Level 30W |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 4.500" L x 3.750" W (114.30mm x 95.25mm) |
Impedance - Primary (Ohms) 6.5k | Height - Seated (Max) 4.560" (115.82mm) |
Impedance - Secondary (Ohms) 4, 8, 16 | Termination Style Wire Leads |
Transformer Type Single Ended Audiophile, Ultra-Linear - Tube Output | Weight 11 lbs (5 kg) |
Frequency Range 20Hz ~ 20kHz | Base Product Number |
Frequency Response ±1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,54000 € | 197,54 € |
| 10 | 175,92100 € | 1.759,21 € |
| 25 | 167,99720 € | 4.199,93 € |
| 50 | 162,24600 € | 8.112,30 € |
| Unit Price without VAT: | 197,54000 € |
|---|---|
| Unit Price with VAT: | 235,07260 € |


