1629SE | |
|---|---|
DigiKey Part Number | 1629SE-ND |
Manufacturer | |
Manufacturer Product Number | 1629SE |
Description | XFMR 6.5K / 4, 8, 16 CHAS MNT |
Customer Reference | |
Detailed Description | 6.5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | Frequency Response ±1dB |
Manufacturer Hammond Manufacturing | Insertion Loss ±1dB |
Series | Power Level 25W |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Size / Dimension 5.000" L x 3.750" W (127.00mm x 95.20mm) |
Impedance - Primary (Ohms) 6.5k | Height - Seated (Max) 4.560" (115.82mm) |
Impedance - Secondary (Ohms) 4, 8, 16 | Termination Style Wire Leads |
Transformer Type Single Ended Audiophile, Ultra-Linear - Tube Output | Weight 11 lbs (5 kg) |
Frequency Range 20Hz ~ 20kHz |