Image for 1628SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1628SE

DigiKey Part Number
1628SE-ND
Manufacturer
Manufacturer Product Number
1628SE
Description
AUDIO XFMR 5K / 4, 8, 16 CHAS MT
Customer Reference
Detailed Description
5k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Response
±1dB
Manufacturer
Hammond Manufacturing
Insertion Loss
±1dB
Series
Power Level
25W
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Size / Dimension
5.000" L x 3.750" W (127.00mm x 95.25mm)
Impedance - Primary (Ohms)
5k
Height - Seated (Max)
4.560" (115.82mm)
Impedance - Secondary (Ohms)
4, 8, 16
Termination Style
Wire Leads
Transformer Type
Single Ended Audiophile, Ultra-Linear - Tube Output
Weight
11 lbs (5 kg)
Frequency Range
20Hz ~ 20kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.