


161H12 | |
|---|---|
DigiKey Part Number | HM4211-ND |
Manufacturer | |
Manufacturer Product Number | 161H12 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 24VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4A, Series 2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.40mm L x 57.15mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.83 lb (376.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 17,33800 € | 173,38 € |
| 25 | 16,55920 € | 413,98 € |
| 50 | 15,99280 € | 799,64 € |
| 100 | 15,44510 € | 1.544,51 € |
| 250 | 14,74928 € | 3.687,32 € |
| 500 | 14,24354 € | 7.121,77 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |

