Laminated Core 10VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 1.28A, Series 640mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 10VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 1.28A, Series 640mA Through Hole
161G120
161G120
What are Transformers? How Do They Work? - Another Teaching Moment

161G16

DigiKey Part Number
HM4200-ND
Manufacturer
Manufacturer Product Number
161G16
Description
PWR XFMR LAMINATED 10VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 1.28A, Series 640mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
10VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
49.28mm L x 36.58mm W
Voltage - Primary
115V
Height - Seated (Max)
42.93mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 1.28A, Series 640mA
Weight
0.57 lb (258.55 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,39000 €11,39 €
1010,15900 €101,59 €
259,70400 €242,60 €
509,37320 €468,66 €
1009,05290 €905,29 €
2508,64564 €2.161,41 €
5008,34946 €4.174,73 €
1.0008,06328 €8.063,28 €
Manufacturers Standard Package
Unit Price without VAT:11,39000 €
Unit Price with VAT:13,55410 €