




161F40 | |
|---|---|
DigiKey Part Number | HM4193-ND |
Manufacturer | |
Manufacturer Product Number | 161F40 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 20V, Series 40V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 220mA, Series 110mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 42.93mm L x 31.75mm W | |
Height - Seated (Max) | 36.83mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 10,51800 € | 105,18 € |
| 25 | 10,04800 € | 251,20 € |
| 50 | 9,70480 € | 485,24 € |
| 100 | 9,37310 € | 937,31 € |
| 250 | 8,95140 € | 2.237,85 € |
| 500 | 8,64472 € | 4.322,36 € |
| 1.000 | 8,34840 € | 8.348,40 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

