Laminated Core 4.4VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.4VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole
161 4.4VA
161 4.4VA
What are Transformers? How Do They Work? - Another Teaching Moment

161F34

DigiKey Part Number
HM4192-ND
Manufacturer
Manufacturer Product Number
161F34
Description
PWR XFMR LAMINATED 4.4VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 4.4VA Power Transformer 115V Primary Parallel 17V, Series 34V Secondary Parallel 250mA, Series 125mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
4.4VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
42.93mm L x 31.75mm W
Voltage - Primary
115V
Height - Seated (Max)
36.83mm
Voltage - Secondary (Full Load)
Parallel 17V, Series 34V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 250mA, Series 125mA
Weight
0.33 lb (149.69 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,80000 €11,80 €
1010,51800 €105,18 €
2510,04800 €251,20 €
509,70480 €485,24 €
1009,37310 €937,31 €
2508,95140 €2.237,85 €
5008,64472 €4.322,36 €
1.0008,34840 €8.348,40 €
Manufacturers Standard Package
Unit Price without VAT:11,80000 €
Unit Price with VAT:14,04200 €