




161F28 | |
|---|---|
DigiKey Part Number | HM4191-ND |
Manufacturer | |
Manufacturer Product Number | 161F28 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 320mA, Series 160mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 320mA, Series 160mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 42.93mm L x 31.75mm W | |
Height - Seated (Max) | 36.83mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,64500 € | 86,45 € |
| 25 | 8,29120 € | 207,28 € |
| 50 | 8,03240 € | 401,62 € |
| 100 | 7,78040 € | 778,04 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

