161D16 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 0
Unit Price: 10,67960 €
Datasheet
Laminated Core 1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 110mA, Series 55mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 110mA, Series 55mA Through Hole
161 Series 1VA
161 Series 1VA
What are Transformers? How Do They Work? - Another Teaching Moment

161D16

DigiKey Part Number
HM4174-ND
Manufacturer
Manufacturer Product Number
161D16
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 110mA, Series 55mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
25.40mm L x 35.05mm W
Voltage - Primary
115V
Height - Seated (Max)
21.08mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 110mA, Series 55mA
Weight
0.13 lb (58.97 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PC-16-55Signal Transformer0PC-16-55-ND10,67960 €Similar
Available To Order
Factory Stock: 314
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,05000 €7,05 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €