Laminated Core 1VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 16mA, Series 8mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 1VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 16mA, Series 8mA Through Hole
161 Series 1VA
161 Series 1VA
What are Transformers? How Do They Work? - Another Teaching Moment

161D120

DigiKey Part Number
HM4172-ND
Manufacturer
Manufacturer Product Number
161D120
Description
PWR XFMR LAMINATED 1VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 1VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 16mA, Series 8mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single, Multiple Taps
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
1VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
25.40mm L x 35.05mm W
Voltage - Primary
115V
Height - Seated (Max)
21.08mm
Voltage - Secondary (Full Load)
Parallel 60V, Series 120V
Voltage - Isolation
2000Vrms
Current - Output (Max)
Parallel 16mA, Series 8mA
Weight
0.12 lb (54.43 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,86000 €7,86 €
107,01600 €70,16 €
256,70280 €167,57 €
506,47440 €323,72 €
1006,25360 €625,36 €
2505,97264 €1.493,16 €
5005,76828 €2.884,14 €
1.0005,57073 €5.570,73 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €