




160G20 | |
|---|---|
DigiKey Part Number | HM4148-ND |
Manufacturer | |
Manufacturer Product Number | 160G20 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.28mm L x 36.58mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.42 lb (190.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 11,58500 € | 115,85 € |
| 25 | 11,06600 € | 276,65 € |
| 50 | 10,68820 € | 534,41 € |
| 100 | 10,32270 € | 1.032,27 € |
| 250 | 9,85820 € | 2.464,55 € |
| 500 | 9,52038 € | 4.760,19 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

