




160F28 | |
|---|---|
DigiKey Part Number | HM4140-ND |
Manufacturer | |
Manufacturer Product Number | 160F28 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 320mA, Series 160mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 320mA, Series 160mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 42.93mm L x 31.75mm W | |
Height - Seated (Max) | 36.83mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.32 lb (145.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 10,02000 € | 100,20 € |
| 25 | 9,57160 € | 239,29 € |
| 50 | 9,24520 € | 462,26 € |
| 100 | 8,92920 € | 892,92 € |
| 250 | 8,52760 € | 2.131,90 € |
| 500 | 8,23552 € | 4.117,76 € |
| 1.000 | 7,95324 € | 7.953,24 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

