
1608 | |
|---|---|
DigiKey Part Number | HM4114-ND |
Manufacturer | |
Manufacturer Product Number | 1608 |
Description | XFMR 8KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 8kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | ±1dB | |
Return Loss | - | |
Power Level | 10W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.750" L x 2.500" W (69.85mm x 63.50mm) | |
Height - Seated (Max) | 3.060" (77.72mm) | |
Termination Style | Wire Leads | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,16000 € | 113,16 € |
| 10 | 100,77500 € | 1.007,75 € |
| 25 | 96,23200 € | 2.405,80 € |
| 50 | 92,93320 € | 4.646,66 € |
| Unit Price without VAT: | 113,16000 € |
|---|---|
| Unit Price with VAT: | 134,66040 € |


