
159ZJ | |
|---|---|
DigiKey Part Number | HM1555-ND |
Manufacturer | |
Manufacturer Product Number | 159ZJ |
Description | FIXED IND 10MH 5A 160 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Inductor 5 A 160mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,71000 € | 38,71 € |
| 10 | 31,31000 € | 313,10 € |
| 25 | 28,80840 € | 720,21 € |
| 50 | 27,06080 € | 1.353,04 € |
| 100 | 25,65910 € | 2.565,91 € |
| Unit Price without VAT: | 38,71000 € |
|---|---|
| Unit Price with VAT: | 46,06490 € |

