1599TABLGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1599TABLGY
1599TABLGY
1599TABLGY

1599TABLGY

DigiKey Part Number
HM1262-ND
Manufacturer
Manufacturer Product Number
1599TABLGY
Description
BOX PLASTIC GRAY 9.45"L X 7.48"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides and End Panel(s) 9.449" L x 7.480" W (240.00mm x 190.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1599TABLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.449" L x 7.480" W (240.00mm x 190.00mm)
Height
1.181" (30.00mm)
Area (L x W)
70.7in² (456cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.200" (5.08mm)
Features
Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,56000 €17,56 €
515,01000 €75,05 €
1014,02900 €140,29 €
2512,83040 €320,76 €
5011,99240 €599,62 €
10011,36850 €1.136,85 €
Manufacturers Standard Package
Unit Price without VAT:17,56000 €
Unit Price with VAT:20,89640 €
Alternate Color
BOX PLASTIC BLK 9.45"L X 7.48"W
In-Stock: 33
Unit Price: 17,56000 €