
1599TABLBKBAT | |
|---|---|
DigiKey Part Number | HM1260-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABLBKBAT |
Description | BOX PLASTIC BLK 9.45"L X 7.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 9.449" L x 7.480" W (240.00mm x 190.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABLBKBAT Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.200" (5.08mm) |
Part Status Active | Features Battery Compartment, 9V and AA, Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 7.480" W (240.00mm x 190.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.181" (30.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 70.7in² (456cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 5 | 19,57600 € | 97,88 € |
| 10 | 18,19400 € | 181,94 € |
| 25 | 16,52480 € | 413,12 € |
| 50 | 15,37120 € | 768,56 € |
| 100 | 14,30550 € | 1.430,55 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |






