
1599ED-BULK | |
|---|---|
DigiKey Part Number | 1599ED-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 1599ED-BULK |
Description | BATTERY DIVIDER GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Divider Sets Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Divider Sets | |
Features | - | |
For Use With/Related Products | 1599E Series | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 1,01200 € | 5,06 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,80940 € | 40,47 € |
| 100 | 0,75670 € | 75,67 € |
| 250 | 0,69204 € | 173,01 € |
| 500 | 0,64684 € | 323,42 € |
| 1.000 | 0,60458 € | 604,58 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |













