
1598PLBBK | |
|---|---|
DigiKey Part Number | 1598PLBBK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLBBK |
Description | PANEL END USE WITH 1598B SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.039" L x 1.772" W x 0.065" H (127.99mm x 45.01mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598B Series | |
Size / Dimension | 5.039" L x 1.772" W x 0.065" H (127.99mm x 45.01mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,61400 € | 8,07 € |
| 10 | 1,50800 € | 15,08 € |
| 25 | 1,37920 € | 34,48 € |
| 50 | 1,28920 € | 64,46 € |
| 100 | 1,20490 € | 120,49 € |
| 250 | 1,10196 € | 275,49 € |
| 500 | 1,03000 € | 515,00 € |
| 1.000 | 0,96270 € | 962,70 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |







