
1598HGY | |
|---|---|
DigiKey Part Number | HM178-ND |
Manufacturer | |
Manufacturer Product Number | 1598HGY |
Description | BOX PLASTIC GRY 11.06"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 11.059" L x 7.870" W (280.90mm x 199.90mm) X 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598HGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.059" L x 7.870" W (280.90mm x 199.90mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 87.0in² (561cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,94000 € | 24,94 € |
| 5 | 21,32400 € | 106,62 € |
| 10 | 19,93000 € | 199,30 € |
| 25 | 18,22680 € | 455,67 € |
| 50 | 17,03620 € | 851,81 € |
| 100 | 16,86370 € | 1.686,37 € |
| Unit Price without VAT: | 24,94000 € |
|---|---|
| Unit Price with VAT: | 29,67860 € |






