Box ABS Black, Gray Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black, Gray Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm)
1598FSGYPBK
1598FSGYPBK

1598FSGYPBK

DigiKey Part Number
HM4078-ND
Manufacturer
Manufacturer Product Number
1598FSGYPBK
Description
BOX PLAS BLK/GRY 9.83"L X 6.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black, Gray Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1598FSGYPBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.831" L x 6.270" W (249.71mm x 159.26mm)
Height
1.610" (40.89mm)
Area (L x W)
61.5in² (397cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black, Gray
Thickness
-
Features
Card Guides, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,59000 €15,59 €
513,12000 €65,60 €
1012,19000 €121,90 €
2511,06800 €276,70 €
5010,29240 €514,62 €
1009,57440 €957,44 €
2509,06592 €2.266,48 €
Manufacturers Standard Package
Unit Price without VAT:15,59000 €
Unit Price with VAT:18,55210 €