Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.810" W (90.42mm x 71.37mm) X 2.440" (61.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597KIT4MPI4

DigiKey Part Number
164-1597KIT4MPI4-ND
Manufacturer
Manufacturer Product Number
1597KIT4MPI4
Description
CASE PLAS GRAY 3.560"LX2.810"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.810" W (90.42mm x 71.37mm) X 2.440" (61.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1597KIT4MPI4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
3.560" L x 2.810" W (90.42mm x 71.37mm)
Height
2.440" (61.98mm)
Area (L x W)
10in² (64.5cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Plastic
Color
Gray
Thickness
-
Features
-
Material Flammability Rating
UL94 V-2
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,70000 €19,70 €
Manufacturers Standard Package
Unit Price without VAT:19,70000 €
Unit Price with VAT:23,44300 €