
1597KIT4MPI3 | |
|---|---|
DigiKey Part Number | 164-1597KIT4MPI3-ND |
Manufacturer | |
Manufacturer Product Number | 1597KIT4MPI3 |
Description | CASE PLAS GRAY 3.560"LX2.810"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.810" W (90.42mm x 71.37mm) X 2.440" (61.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597KIT4MPI3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3 | |
Size / Dimension | 3.560" L x 2.810" W (90.42mm x 71.37mm) | |
Height | 2.440" (61.98mm) | |
Area (L x W) | 10in² (64.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 € | 16,82 € |
| Unit Price without VAT: | 16,82000 € |
|---|---|
| Unit Price with VAT: | 20,01580 € |

