
1597DIN9GY | |
|---|---|
DigiKey Part Number | 164-1597DIN9GY-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN9GY |
Description | ENCLOSURE PC GRY 6.12"L X 3.53"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Split Sides and Slanted Top 6.120" L x 3.53" W (155.45mm x 89.50mm) X 2.283" (57.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN9GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.120" L x 3.53" W (155.45mm x 89.50mm) | |
Height | 2.283" (57.99mm) | |
Area (L x W) | 8.83in² (57.0cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |











