
1594CWGY | |
|---|---|
DigiKey Part Number | HM4034-ND |
Manufacturer | |
Manufacturer Product Number | 1594CWGY |
Description | BOX PLASTIC GRAY 4.19"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594CWGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.193" L x 2.598" W (106.50mm x 65.99mm) | |
Height | 1.787" (45.39mm) | |
Area (L x W) | 10.9in² (70cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | Flame Retardant, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.23 lb (104.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 5 | 11,60800 € | 58,04 € |
| 10 | 10,85000 € | 108,50 € |
| 25 | 9,92280 € | 248,07 € |
| 50 | 9,27480 € | 463,74 € |
| 100 | 8,66880 € | 866,88 € |
| 250 | 8,51824 € | 2.129,56 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |













