
1593XTBU | |
|---|---|
DigiKey Part Number | HM4018-ND |
Manufacturer | |
Manufacturer Product Number | 1593XTBU |
Description | BOX PLAS TRN BLU 5.52"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 5.521" L x 2.607" W (140.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593XTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.521" L x 2.607" W (140.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 5 | 7,87200 € | 39,36 € |
| 10 | 7,35700 € | 73,57 € |
| 25 | 6,72840 € | 168,21 € |
| 50 | 6,28900 € | 314,45 € |
| 100 | 5,87810 € | 587,81 € |
| 250 | 5,50608 € | 1.376,52 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |









