



1593TBK | |
|---|---|
DigiKey Part Number | HM372-ND |
Manufacturer | |
Manufacturer Product Number | 1593TBK |
Description | BOX PLASTIC BLK 4.41"L X 2.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, End Panel and Cover 4.409" L x 2.618" W (111.99mm x 66.50mm) X 0.827" (21.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593TBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.618" W (111.99mm x 66.50mm) | |
Height | 0.827" (21.01mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.131 lb (59.42 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 5 | 4,87800 € | 24,39 € |
| 10 | 4,55900 € | 45,59 € |
| 25 | 4,17040 € | 104,26 € |
| 50 | 3,89780 € | 194,89 € |
| 100 | 3,64320 € | 364,32 € |
| 250 | 3,33188 € | 832,97 € |
| 500 | 3,21728 € | 1.608,64 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |





















