1593PGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1593PGY
1593PGY
1593PGY

1593PGY

DigiKey Part Number
HM358-ND
Manufacturer
Manufacturer Product Number
1593PGY
Description
BOX PLASTIC GRAY 3.62"L X 2.62"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, End Panel and Cover 3.622" L x 2.618" W (92.00mm x 66.50mm) X 1.098" (27.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1593PGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.622" L x 2.618" W (92.00mm x 66.50mm)
Height
1.098" (27.89mm)
Area (L x W)
9.48in² (61.2cm²)
Design
Hand Held, End Panel and Cover
Material
Color
Gray
Thickness
-
Features
Battery Door, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.119 lb (53.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 1.570
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,43000 €5,43 €
54,64400 €23,22 €
104,34100 €43,41 €
253,97040 €99,26 €
503,71100 €185,55 €
1003,46840 €346,84 €
2503,17212 €793,03 €
5003,04454 €1.522,27 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €
Alternate Color
BOX PLASTIC BLK 3.62"L X 2.62"W
In-Stock: 1616
Unit Price: 5,43000 €
BOX PLAS TRN BLU 3.62"L X 2.62"W
In-Stock: 1
Unit Price: 7,35000 €