1593 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1593 Series
1593NTBU
1593NTBU

1593NTBU

DigiKey Part Number
HM4012-ND
Manufacturer
Manufacturer Product Number
1593NTBU
Description
BOX PLAS TRN BLU 4.38"L X 2.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1593NTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 2.953" W (111.25mm x 75.00mm)
Height
0.992" (25.20mm)
Area (L x W)
12.9in² (83cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Translucent - Blue
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 773
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,53000 €7,53 €
56,43800 €32,19 €
106,01800 €60,18 €
255,50400 €137,60 €
505,14460 €257,23 €
1004,80850 €480,85 €
2504,39764 €1.099,41 €
5004,39408 €2.197,04 €
Manufacturers Standard Package
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €
Alternate Color
BOX PLASTIC BLK 4.38"L X 2.95"W
In-Stock: 1589
Unit Price: 5,59000 €
BOX PLASTIC GRAY 4.38"L X 2.95"W
In-Stock: 231
Unit Price: 5,59000 €