1593BBALTBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593BBALTBU

DigiKey Part Number
164-1593BBALTBU-ND
Manufacturer
Manufacturer Product Number
1593BBALTBU
Description
BOX PLAS TRN BLU 3.75"L X 3.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Split Sides and End Panel(s) 3.750" L x 3.040" W (95.25mm x 77.22mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
1593BBALTBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.750" L x 3.040" W (95.25mm x 77.22mm)
Height
1.180" (29.97mm)
Area (L x W)
11.3in² (73cm²)
Design
Split Sides and End Panel(s)
Material
Color
Translucent - Blue
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,62000 €11,62 €
59,93000 €49,65 €
109,28000 €92,80 €
258,48760 €212,19 €
507,93300 €396,65 €
1007,41480 €741,48 €
2507,14712 €1.786,78 €
Manufacturers Standard Package
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,82780 €
Alternate Color
BOX PLASTIC BLK 3.75"L X 3.04"W
In-Stock: 0
Unit Price: 11,25000 €
BOX PLASTIC GRAY 3.75"L X 3.04"W
In-Stock: 1
Unit Price: 11,16000 €