



1592ETSDBK | |
|---|---|
DigiKey Part Number | HM4002-ND |
Manufacturer | |
Manufacturer Product Number | 1592ETSDBK |
Description | BOX PLASTIC BLK 9.23"L X 5.12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Hand Held, T-Shaped, Cover Included 9.232" L x 5.118" W (234.49mm x 130.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1592ETSDBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.232" L x 5.118" W (234.49mm x 130.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 47.3in² (305cm²) | |
Design | Hand Held, T-Shaped, Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| 5 | 11,50200 € | 57,51 € |
| 10 | 10,75200 € | 107,52 € |
| 25 | 9,83320 € | 245,83 € |
| 50 | 9,19100 € | 459,55 € |
| 100 | 8,59050 € | 859,05 € |
| 250 | 8,43184 € | 2.107,96 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |








