



1591XXLGY | |
|---|---|
DigiKey Part Number | HM1035-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXLGY |
Description | BOX PLASTIC GRAY 3.43"L X 2.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.427" L x 2.279" W (87.05mm x 57.89mm) X 1.604" (40.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.427" L x 2.279" W (87.05mm x 57.89mm) | |
Height | 1.604" (40.75mm) | |
Area (L x W) | 7.81in² (50.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 5 | 5,48600 € | 27,43 € |
| 10 | 5,12800 € | 51,28 € |
| 25 | 4,68960 € | 117,24 € |
| 50 | 4,38320 € | 219,16 € |
| 100 | 4,09700 € | 409,70 € |
| 250 | 3,74692 € | 936,73 € |
| 500 | 3,67072 € | 1.835,36 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


















