
1591XXGSBK | |
|---|---|
DigiKey Part Number | HM2044-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXGSBK |
Description | BOX PLASTIC BLK 4.82"L X 3.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXGSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.821" L x 3.776" W (122.45mm x 95.91mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 5 | 5,98600 € | 29,93 € |
| 10 | 5,59500 € | 55,95 € |
| 25 | 5,11720 € | 127,93 € |
| 50 | 4,78280 € | 239,14 € |
| 100 | 4,47040 € | 447,04 € |
| 250 | 4,08848 € | 1.022,12 € |
| 500 | 4,04860 € | 2.024,30 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |






