



1591XXDGY | |
|---|---|
DigiKey Part Number | HM1045-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXDGY |
Description | BOX PLASTIC GRAY 6"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.001" L x 3.245" W (152.43mm x 82.42mm) X 2.057" (52.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXDGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.001" L x 3.245" W (152.43mm x 82.42mm) | |
Height | 2.057" (52.25mm) | |
Area (L x W) | 19.5in² (126cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 5 | 8,84000 € | 44,20 € |
| 10 | 8,26200 € | 82,62 € |
| 25 | 7,55640 € | 188,91 € |
| 50 | 7,06280 € | 353,14 € |
| 100 | 6,60140 € | 660,14 € |
| 250 | 6,27260 € | 1.568,15 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |








