



1591XXASFLBK | |
|---|---|
DigiKey Part Number | HM1539-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXASFLBK |
Description | BOX PLASTIC BLK 3.97"L X 2.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.972" L x 2.023" W (100.89mm x 51.38mm) X 1.053" (26.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXASFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.972" L x 2.023" W (100.89mm x 51.38mm) | |
Height | 1.053" (26.75mm) | |
Area (L x W) | 8.04in² (51.9cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.09 lb (40.82 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 5 | 3,90400 € | 19,52 € |
| 10 | 3,64800 € | 36,48 € |
| 25 | 3,33680 € | 83,42 € |
| 50 | 3,11900 € | 155,95 € |
| 100 | 2,91520 € | 291,52 € |
| 250 | 2,66620 € | 666,55 € |
| 500 | 2,50474 € | 1.252,37 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |













